Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 100mm, 24V dc, 4000N, 4.2mm/s

RS Stock No.: 177-4514Brand: RS PRODistrelec Article No.: 30405377
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

4000 N, 6000N

Input Voltage

24V dc

Maximum Speed No Load

4.2mm/s

IP Rating

IP42

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 60.565

BD 60.565 Each (Exc. Vat)

BD 66.621

BD 66.621 Each (inc. VAT)

RS PRO Micro Linear Actuator, 100mm, 24V dc, 4000N, 4.2mm/s

BD 60.565

BD 60.565 Each (Exc. Vat)

BD 66.621

BD 66.621 Each (inc. VAT)

RS PRO Micro Linear Actuator, 100mm, 24V dc, 4000N, 4.2mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 60.565
5 - 9BD 60.350
10 - 24BD 60.105
25+BD 59.835

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

100mm

Maximum Load

4000 N, 6000N

Input Voltage

24V dc

Maximum Speed No Load

4.2mm/s

IP Rating

IP42

Country of Origin

Taiwan, Province Of China