Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 102mm, 24V dc, 2500N, 67.1mm/s

RS Stock No.: 177-4509Brand: RS PRO
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

102mm

Maximum Load

2500N

Input Voltage

24V dc

Maximum Speed No Load

67.1mm/s

IP Rating

IP54

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 237.325

BD 237.325 Each (Exc. Vat)

BD 261.057

BD 261.057 Each (inc. VAT)

RS PRO Micro Linear Actuator, 102mm, 24V dc, 2500N, 67.1mm/s

BD 237.325

BD 237.325 Each (Exc. Vat)

BD 261.057

BD 261.057 Each (inc. VAT)

RS PRO Micro Linear Actuator, 102mm, 24V dc, 2500N, 67.1mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 237.325
5 - 9BD 236.305
10 - 24BD 235.155
25+BD 233.865

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

102mm

Maximum Load

2500N

Input Voltage

24V dc

Maximum Speed No Load

67.1mm/s

IP Rating

IP54

Country of Origin

Taiwan, Province Of China