Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 300mm, 24V dc, 2000N, 7.6mm/s

RS Stock No.: 177-4513Brand: RS PRO
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

2000N

Input Voltage

24V dc

Maximum Speed No Load

7.6mm/s

IP Rating

IP65

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 162.850

BD 162.850 Each (Exc. Vat)

BD 179.135

BD 179.135 Each (inc. VAT)

RS PRO Micro Linear Actuator, 300mm, 24V dc, 2000N, 7.6mm/s

BD 162.850

BD 162.850 Each (Exc. Vat)

BD 179.135

BD 179.135 Each (inc. VAT)

RS PRO Micro Linear Actuator, 300mm, 24V dc, 2000N, 7.6mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 162.850
5 - 9BD 162.120
10 - 24BD 161.290
25+BD 160.372

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

2000N

Input Voltage

24V dc

Maximum Speed No Load

7.6mm/s

IP Rating

IP65

Country of Origin

Taiwan, Province Of China