Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Micro Linear Actuator, 300mm, 24V dc, 6000N, 8.1mm/s

RS Stock No.: 177-4494Brand: RS PRODistrelec Article No.: 30402762
brand-logo
View all in Electric Linear Actuators

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

6000 N, 8000N

Input Voltage

24V dc

Maximum Speed No Load

8.1mm/s

IP Rating

IPX4

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Electric Linear Actuator
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 149.435

BD 149.435 Each (Exc. Vat)

BD 164.379

BD 164.379 Each (inc. VAT)

RS PRO Micro Linear Actuator, 300mm, 24V dc, 6000N, 8.1mm/s

BD 149.435

BD 149.435 Each (Exc. Vat)

BD 164.379

BD 164.379 Each (inc. VAT)

RS PRO Micro Linear Actuator, 300mm, 24V dc, 6000N, 8.1mm/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 149.435
5 - 9BD 148.820
10 - 24BD 148.105
25+BD 147.325
You may be interested in
RS PRO Electric Linear Actuator
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Actuator Type

Micro Linear Actuator

Maximum Stroke Length

300mm

Maximum Load

6000 N, 8000N

Input Voltage

24V dc

Maximum Speed No Load

8.1mm/s

IP Rating

IPX4

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Electric Linear Actuator
P.O.A.Each (Exc. Vat)