Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Microscope, 40X Magnification

RS Stock No.: 506-4245Brand: RS PRODistrelec Article No.: 30404693
brand-logo
View all in Microscopes

Technical Document

Specifications

Brand

RS Pro

Magnification Power

40X

Weight

0.02kg

Dimensions

13 x 120mm

Diameter

13mm

Length

125mm

Distrelec Product Id

30404693

Country of Origin

China

Product details

Pocket Microscope 40x, 2mm FOV

A 40x pocket microscope with a 2 mm field of view and a 0.02 mm/0.001in integral graticule. Relies on side ambient lighting, includes pocket clip.

You may be interested in
RS PRO Microscope, 20X Magnification
BD 31.150Each (Exc. Vat)
RS PRO Microscope, 40X Magnification
BD 30.521Each (Exc. Vat)
RS PRO 210mm Straight Spring Caliper
BD 14.876Each (Exc. Vat)
Stock information temporarily unavailable.

BD 33.952

BD 33.952 Each (Exc. Vat)

BD 37.347

BD 37.347 Each (inc. VAT)

RS PRO Microscope, 40X Magnification

BD 33.952

BD 33.952 Each (Exc. Vat)

BD 37.347

BD 37.347 Each (inc. VAT)

RS PRO Microscope, 40X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Microscope, 20X Magnification
BD 31.150Each (Exc. Vat)
RS PRO Microscope, 40X Magnification
BD 30.521Each (Exc. Vat)
RS PRO 210mm Straight Spring Caliper
BD 14.876Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Magnification Power

40X

Weight

0.02kg

Dimensions

13 x 120mm

Diameter

13mm

Length

125mm

Distrelec Product Id

30404693

Country of Origin

China

Product details

Pocket Microscope 40x, 2mm FOV

A 40x pocket microscope with a 2 mm field of view and a 0.02 mm/0.001in integral graticule. Relies on side ambient lighting, includes pocket clip.

You may be interested in
RS PRO Microscope, 20X Magnification
BD 31.150Each (Exc. Vat)
RS PRO Microscope, 40X Magnification
BD 30.521Each (Exc. Vat)
RS PRO 210mm Straight Spring Caliper
BD 14.876Each (Exc. Vat)