Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Microwave Ceiling Microwave Detector

RS Stock No.: 796-2071Brand: RS PRO
brand-logo
View all in Microwave Detectors

Technical Document

Specifications

Brand

RS Pro

Radiation Type

Microwave

Power Source

Mains

Dimensions

86 X 45.5 X 86mm

Weight

100g

Height

86mm

Length

86mm

Maximum Frequency

50Hz

Maximum Operating Temperature

+35°C

Width

45.5mm

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Ceiling Mounted Microwave Presence Detector

This series of microwave presence detector switches are designed to provide automatic control of lighting, heating or ventilation loads. The switch detects movement using a highly sensitive microwave detector. This works by emitting low power microwave signals and measuring the reflections as the signals bounce of moving objects. The microwave presence detector is optimised for ceiling mounting applications to give detection over long distances.
When movement is detected the load is turned on. When an area is no longer occupied the load will switch off after an adjustable time out period.
The internal light sensor provides additional energy saving in lighting applications. When an area is occupied lighting is only switched on when the level of natural light is below a preset level.
The /IP variant of these products is sealed to IP66

Microwave Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
Presence detection

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Stock information temporarily unavailable.

BD 271.518

BD 271.518 Each (Exc. Vat)

BD 298.670

BD 298.670 Each (inc. VAT)

RS PRO Microwave Ceiling Microwave Detector

BD 271.518

BD 271.518 Each (Exc. Vat)

BD 298.670

BD 298.670 Each (inc. VAT)

RS PRO Microwave Ceiling Microwave Detector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Radiation Type

Microwave

Power Source

Mains

Dimensions

86 X 45.5 X 86mm

Weight

100g

Height

86mm

Length

86mm

Maximum Frequency

50Hz

Maximum Operating Temperature

+35°C

Width

45.5mm

Minimum Operating Temperature

-10°C

Country of Origin

United Kingdom

Product details

Ceiling Mounted Microwave Presence Detector

This series of microwave presence detector switches are designed to provide automatic control of lighting, heating or ventilation loads. The switch detects movement using a highly sensitive microwave detector. This works by emitting low power microwave signals and measuring the reflections as the signals bounce of moving objects. The microwave presence detector is optimised for ceiling mounting applications to give detection over long distances.
When movement is detected the load is turned on. When an area is no longer occupied the load will switch off after an adjustable time out period.
The internal light sensor provides additional energy saving in lighting applications. When an area is occupied lighting is only switched on when the level of natural light is below a preset level.
The /IP variant of these products is sealed to IP66

Microwave Sensor detects movement
Receives commands from an IR handset
Light level sensor measures light level
Presence detection

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.