Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Microwave Emission Detector, 20/200/2000 mG, 50 MHz→3.5GHz

RS Stock No.: 205-0085Brand: RS PRO
brand-logo
View all in Microwave Detectors

Technical Document

Specifications

Brand

RS Pro

Radiation Type

Microwave

Accuracy

±2 dB

Field Strength Measurement

20/200/2000 mG

Power Source

Battery

Battery Type

9 V

Battery Life

±100 hrs

Dimensions

130 x 56 x 38mm

Weight

170g

Height

130mm

Length

56mm

Maximum Frequency

3.5GHz

Maximum Operating Temperature

+40°C

Minimum Frequency

50 MHz

Minimum Operating Temperature

+5°C

Width

38mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Microwave Emission Detector, 20/200/2000 mG, 50 MHz→3.5GHz

P.O.A.

RS PRO Microwave Emission Detector, 20/200/2000 mG, 50 MHz→3.5GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Radiation Type

Microwave

Accuracy

±2 dB

Field Strength Measurement

20/200/2000 mG

Power Source

Battery

Battery Type

9 V

Battery Life

±100 hrs

Dimensions

130 x 56 x 38mm

Weight

170g

Height

130mm

Length

56mm

Maximum Frequency

3.5GHz

Maximum Operating Temperature

+40°C

Minimum Frequency

50 MHz

Minimum Operating Temperature

+5°C

Width

38mm

Country of Origin

Taiwan, Province Of China