RS PRO Midget Flange Indicator Light, Clear, 12 V, 100 mA, 5000h

Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
Midget Flange
Current Rating
100 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
5 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.
BD 5.940
BD 0.594 Each (In a Pack of 10) (Exc. Vat)
BD 6.534
BD 0.653 Each (In a Pack of 10) (inc. VAT)
10
BD 5.940
BD 0.594 Each (In a Pack of 10) (Exc. Vat)
BD 6.534
BD 0.653 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.594 | BD 5.940 |
100 - 490 | BD 0.544 | BD 5.445 |
500 - 2490 | BD 0.484 | BD 4.840 |
2500+ | BD 0.429 | BD 4.290 |
Technical Document
Specifications
Brand
RS ProVoltage Rating
12 V
Lamp Base
Midget Flange
Current Rating
100 mA
Diameter
5.84mm
Lamp Size
T1 3/4
Length
16.1 mm
Lens Colour
Clear
Luminosity
5 lm
Life Hours
5000h
Country of Origin
Korea, Republic Of
Product details
T-1 (6mm) SX6s Midget Flange
Midget flange T1-3/4 indcandescent bulbs.