RS PRO Mild Steel Angle 40mm x 40mm x 5mm
RS Stock No.: 770-642Brand: RS PRO

Technical Document
Specifications
Brand
RS ProForm
Angle
Length
1m
Material
Mild Steel
Width
40mm
Height
40mm
Thickness
5mm
Material Grade
080A15
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 186.466
BD 186.466 1 Lot of 2 (Exc. Vat)
BD 205.113
BD 205.113 1 Lot of 2 (inc. VAT)
RS PRO Mild Steel Angle 40mm x 40mm x 5mm
1
BD 186.466
BD 186.466 1 Lot of 2 (Exc. Vat)
BD 205.113
BD 205.113 1 Lot of 2 (inc. VAT)
RS PRO Mild Steel Angle 40mm x 40mm x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 186.466 |
3 - 9 | BD 177.798 |
10 - 29 | BD 172.040 |
30+ | BD 161.084 |
Technical Document
Specifications
Brand
RS ProForm
Angle
Length
1m
Material
Mild Steel
Width
40mm
Height
40mm
Thickness
5mm
Material Grade
080A15
Country of Origin
United Kingdom