Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Mild Steel Perforated Metal Sheet 1m x 500mm, 1.6mm Thick

RS Stock No.: 447-5290Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

1m

Material

Mild Steel

Form

Perforated

Width

500mm

Thickness

1.6mm

Hole Diameter

3mm

Hole Layout

60°

Open Area Percentage

33%

Pattern Number

5

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO Mild Steel Perforated Metal Sheet 1m x 500mm, 1.6mm Thick

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO Mild Steel Perforated Metal Sheet 1m x 500mm, 1.6mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

1m

Material

Mild Steel

Form

Perforated

Width

500mm

Thickness

1.6mm

Hole Diameter

3mm

Hole Layout

60°

Open Area Percentage

33%

Pattern Number

5

Country of Origin

United Kingdom

You may be interested in