RS PRO Mild Steel Rod 20mm Diameter, 1m L

Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Mild Steel
Length
1m
Rod Diameter
20mm
Material Grade
080A15
Tensile Strength
≥430-750MPa
Hardness
110 HB
Thermal Conductivity
44.0-52.0W/mK
Suitability
Gears, Spindles, Bushes, Rollers and Cams
Density
7.85g/cm³
Country of Origin
United Kingdom
BD 101.315
BD 101.315 1 Lot of 3 (Exc. Vat)
BD 111.447
BD 111.447 1 Lot of 3 (inc. VAT)
1
BD 101.315
BD 101.315 1 Lot of 3 (Exc. Vat)
BD 111.447
BD 111.447 1 Lot of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 101.315 |
3 - 9 | BD 97.555 |
10 - 29 | BD 95.050 |
30+ | BD 90.305 |
Technical Document
Specifications
Brand
RS ProForm
Rod
Material
Mild Steel
Length
1m
Rod Diameter
20mm
Material Grade
080A15
Tensile Strength
≥430-750MPa
Hardness
110 HB
Thermal Conductivity
44.0-52.0W/mK
Suitability
Gears, Spindles, Bushes, Rollers and Cams
Density
7.85g/cm³
Country of Origin
United Kingdom