RS PRO Mild Steel Wire 0.6mm Diameter
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProAccessory Type
Mild Steel Wire
For Use With
MIG Welding Process
Weight
15kg
Wire Diameter
0.6mm
Country of Origin
Italy
Product details
Accessories for the P170P MIG Welder
Mild steel wire in various sizes
Torch kits with various tips, shrouds and liners
All for the P170P MIG welder
0.6 mm wire on 712-214
0.8 mm wire on 712-208
1 mm wire on 183-0802
Torch kit on 217-2573
MIG & TIG Welders
Stock information temporarily unavailable.
Please check again later.
BD 138.065
BD 138.065 Each (Exc. Vat)
BD 151.871
BD 151.871 Each (inc. VAT)
1
BD 138.065
BD 138.065 Each (Exc. Vat)
BD 151.871
BD 151.871 Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 2 | BD 138.065 |
3 - 9 | BD 137.805 |
10 - 29 | BD 137.570 |
30+ | BD 137.295 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Mild Steel Wire
For Use With
MIG Welding Process
Weight
15kg
Wire Diameter
0.6mm
Country of Origin
Italy
Product details
Accessories for the P170P MIG Welder
Mild steel wire in various sizes
Torch kits with various tips, shrouds and liners
All for the P170P MIG welder
0.6 mm wire on 712-214
0.8 mm wire on 712-208
1 mm wire on 183-0802
Torch kit on 217-2573