Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Milling Vice 83mm x 60mm, 3.5kg

RS Stock No.: 463-7296Brand: RS PRO
brand-logo
View all in Vices

Technical Document

Specifications

Brand

RS Pro

Vice Type

Milling Vice

Jaw Width

83mm

Jaw Opening

60mm

Mounting

Bolts

Weight

3.5kg

Country of Origin

China

Product details

RS PRO Drill Vice

From RS PRO this drill vice also known as a machine vice, is ideal for using for drilling or light milling. This small vice can easily be mounted and clamped on to machine tool beds and standard drill stands.

The RS PRO drill vice has a base made from cast iron, and a jaw made from hardened steel. The handle is mounted on ball bearings, which gives the user more gripping power when drilling and a smoother action and longer life of the hand tool.

Features and Benefits

• Ideal for drilling and light milling
• Cast iron base
• Steel jaw on the machine vice
• Handle mounted onto ball bearings
• Excellent gripping power
• Will grip round, thin and irregular sections

Dimensions of the RS PRO Drill Vice

• Jaw width: 83 mm,
• Jaw height capacity: 31 mm,
• Jaw height from base: 50 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
x 35mm x 95mm, 1.6kg
P.O.A.Each (Exc. Vat)
DRILL VICE
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 44.595

BD 44.595 Each (Exc. Vat)

BD 49.055

BD 49.055 Each (inc. VAT)

RS PRO Milling Vice 83mm x 60mm, 3.5kg

BD 44.595

BD 44.595 Each (Exc. Vat)

BD 49.055

BD 49.055 Each (inc. VAT)

RS PRO Milling Vice 83mm x 60mm, 3.5kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
x 35mm x 95mm, 1.6kg
P.O.A.Each (Exc. Vat)
DRILL VICE
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Vice Type

Milling Vice

Jaw Width

83mm

Jaw Opening

60mm

Mounting

Bolts

Weight

3.5kg

Country of Origin

China

Product details

RS PRO Drill Vice

From RS PRO this drill vice also known as a machine vice, is ideal for using for drilling or light milling. This small vice can easily be mounted and clamped on to machine tool beds and standard drill stands.

The RS PRO drill vice has a base made from cast iron, and a jaw made from hardened steel. The handle is mounted on ball bearings, which gives the user more gripping power when drilling and a smoother action and longer life of the hand tool.

Features and Benefits

• Ideal for drilling and light milling
• Cast iron base
• Steel jaw on the machine vice
• Handle mounted onto ball bearings
• Excellent gripping power
• Will grip round, thin and irregular sections

Dimensions of the RS PRO Drill Vice

• Jaw width: 83 mm,
• Jaw height capacity: 31 mm,
• Jaw height from base: 50 mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
x 35mm x 95mm, 1.6kg
P.O.A.Each (Exc. Vat)
DRILL VICE
P.O.A.Each (Exc. Vat)