RS PRO Mini Keyless Locking Bush, 5mm Shaft Diameter

Technical Document
Specifications
Brand
RS ProShaft Diameter
5mm
Outside Diameter
16mm
Locking Bush Type
Mini Keyless Locking Bush
Length
19mm
Rated Torque
11.8Nm
Material
Steel
Series
TRANSLOCK
Country of Origin
China
Product details
Translock® Mini Keyless Locking Bushes
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.
BD 8.250
BD 8.250 Each (Exc. Vat)
BD 9.075
BD 9.075 Each (inc. VAT)
1
BD 8.250
BD 8.250 Each (Exc. Vat)
BD 9.075
BD 9.075 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 8.250 |
5 - 9 | BD 8.105 |
10 - 24 | BD 7.950 |
25+ | BD 7.875 |
Technical Document
Specifications
Brand
RS ProShaft Diameter
5mm
Outside Diameter
16mm
Locking Bush Type
Mini Keyless Locking Bush
Length
19mm
Rated Torque
11.8Nm
Material
Steel
Series
TRANSLOCK
Country of Origin
China
Product details
Translock® Mini Keyless Locking Bushes
Mini Translock® keyless locking bush from RS. Available in a range of bore diameters from 5mm to 17mm. Translock® keyless locking bushes are ideal for timing belts because of the precise axial and radial fixing.
Available in a range of bore diameters
Trantorque® Keyless Bushes
Trantorque® steel bushes are a solution to the problems of keyed mountings - in effect a keyless bushing suited to critical timing and high-torque applications. The device is a single nut locking bushing with interlocking components that ensure positive release. To select the most suitable bush for your application, choose the bore size appropriate to your shaft diameter and determine that the outside diameter and torque rating will be adequate.