Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
100 mA @ 24 V dc
Contact Material
Gold Over Silver
Contact DC Voltage Rating
24V
Case Colour
Black
Distrelec Product Id
30403561
Terminal Type
Solder Lug
Country of Origin
China
Product details
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 3.438
BD 3.438 Each (Exc. Vat)
BD 3.782
BD 3.782 Each (inc. VAT)
Standard
1
BD 3.438
BD 3.438 Each (Exc. Vat)
BD 3.782
BD 3.782 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.438 |
10 - 24 | BD 3.328 |
25 - 49 | BD 3.228 |
50+ | BD 3.064 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Latching
Illuminated
No
Panel Cut Out Diameter
13.6mm
Mounting Type
PCB
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
30V dc
Push Button Style
Dome
IP Rating
IP67
Contact Current Rating
100 mA @ 24 V dc
Contact Material
Gold Over Silver
Contact DC Voltage Rating
24V
Case Colour
Black
Distrelec Product Id
30403561
Terminal Type
Solder Lug
Country of Origin
China
Product details
Sub-Miniature Push Button Switches
This Sub-Miniature push button switch with momentary switch operation and 1-pole on-off switch from our own RS PRO brand offer an excellent mechanism for controlling a machine or a process.
A cap is made from high-quality Polyamide 6/6 with gold over silver plated contact. Push button switches available with threaded bushing or snap in panel mounting.
• Operating force: 2N-5N
• Contact bounce: 10 ms
• Mechanical life: 1000000 cycles
• Soldering: 350°C maximum for 5 seconds
Typical applications for this sub-miniature push button switch would be:
• Test Equipment
• Telecommunications
• Networking
• Handheld Appliances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.