RS PRO Miniature Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout, SPST, 250 V ac @ 200 mA, 50 V dc @ 200 mA,

Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250 V ac @ 200 mA, 50 V dc @ 200 mA
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
200 mA @ 50 V dc, 500 mA @ 32 V ac
Contact Material
Gold Over Silver
Manufacturer Part No.
PAS6D2AM1CES2-5
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Chrome
Terminal Type
Solder Lug
Country of Origin
China
Product details
Sub-miniature pushbutton switch, Round
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button
BD 6.094
BD 6.094 Each (Exc. Vat)
BD 6.703
BD 6.703 Each (inc. VAT)
1
BD 6.094
BD 6.094 Each (Exc. Vat)
BD 6.703
BD 6.703 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 6.094 |
10 - 24 | BD 5.907 |
25 - 49 | BD 5.720 |
50+ | BD 5.418 |
Technical Document
Specifications
Brand
RS ProSwitch Operation
Momentary
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250 V ac @ 200 mA, 50 V dc @ 200 mA
Push Button Style
Round
IP Rating
IP67
Contact Current Rating
200 mA @ 50 V dc, 500 mA @ 32 V ac
Contact Material
Gold Over Silver
Manufacturer Part No.
PAS6D2AM1CES2-5
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Chrome
Terminal Type
Solder Lug
Country of Origin
China
Product details
Sub-miniature pushbutton switch, Round
These pushbutton switches have been designed to be suitable for use within a wide range of applications and environments with a temperature range of -30 to +85 °C and are IP7 rated (upper side). They are single pole, single throw with an off-momentary switching action. They are panel mount and each unit is supplied with an M12 nut, locking washer and a splash proof O-ring.
Electrical Life: 500,000 make-and-break cycles at full load
Mechanical life: 1,000,000 cycles min (without load)
Operating force: 2N-5N max
Sealed to IP67 (upper side)
Contact terminals: Gold over silver plated
Panel cut out: 13.6mm
Round button