Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, BS Standard

RS Stock No.: 262-3110Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 15.488

BD 1.549 Each (In a Pack of 10) (Exc. Vat)

BD 17.037

BD 1.704 Each (In a Pack of 10) (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, BS Standard

BD 15.488

BD 1.549 Each (In a Pack of 10) (Exc. Vat)

BD 17.037

BD 1.704 Each (In a Pack of 10) (inc. VAT)

RS PRO Miniature Thermocouple Connector for Use with Thermocouple, 4mm Probe, BS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Thermocouple

Application

Miniature Connector

Connector Type

Flat Pin

Connection Gender

Male

Plug/Socket

Plug

Thermocouple Type

K

Connector Size

Miniature

Probe Diameter

4mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

BS

Country of Origin

United Kingdom