RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, ANSI, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C
BD 2.200
BD 2.200 Each (Exc. Vat)
BD 2.420
BD 2.420 Each (inc. VAT)
1
BD 2.200
BD 2.200 Each (Exc. Vat)
BD 2.420
BD 2.420 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 2.200 |
5 - 9 | BD 2.123 |
10+ | BD 2.046 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Miniature Quickwire Connector
Connector Type
Quickwire
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Miniature
Probe Diameter
4mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
Miniature Quick Wire Sockets
A range of miniature thermocouple connectors in types K, J, T, E, N, R/S and B. These connectors are miniature quick wire sockets allowing rapid termination.
Easy 'jab-in' connection for rapid termination
Contacts are polarised to ensure correct connection
Colour coded in accordance with ANSI specification
Maximum operating temperature 220 °C