Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Modified Sine Wave 2000W Power Inverter, 12V dc Input, 230V Output

RS Stock No.: 179-3324Brand: RS PRO
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V

Output Power Continuous

2000W

Output Power Intermittent

2100W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Efficiency

>88%

MTBF

50000h

Output Current

17.39A

Length

345mm

Width

230mm

Depth

107.7mm

Weight

4.9kg

Minimum Temperature

-20°C

Protection Features

Low-Voltage Alarm & Shutdown, Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Special Features

Auto Reset After Being in Protected, Compact, IP22, Lightweight, Two LED indicators

Inverter Directionality

DC to AC

Mounting Type

Chassis Mount

Maximum Input Current

333.3A

Number of Output Connections

2

Country of Origin

China

Stock information temporarily unavailable.

BD 175.200

BD 175.200 Each (Exc. Vat)

BD 192.720

BD 192.720 Each (inc. VAT)

RS PRO Modified Sine Wave 2000W Power Inverter, 12V dc Input, 230V Output

BD 175.200

BD 175.200 Each (Exc. Vat)

BD 192.720

BD 192.720 Each (inc. VAT)

RS PRO Modified Sine Wave 2000W Power Inverter, 12V dc Input, 230V Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 175.200
5 - 9BD 172.990
10 - 24BD 170.635
25+BD 168.140

Technical Document

Specifications

Brand

RS Pro

Input Voltage

12V dc

Output Voltage

230V

Output Power Continuous

2000W

Output Power Intermittent

2100W

Output Power Waveform

Modified Sine Wave

Output Connection Type

Universal

Efficiency

>88%

MTBF

50000h

Output Current

17.39A

Length

345mm

Width

230mm

Depth

107.7mm

Weight

4.9kg

Minimum Temperature

-20°C

Protection Features

Low-Voltage Alarm & Shutdown, Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection

Maximum Temperature

+50°C

Standards Met

CE, ECE R10.05:2014, ECE R10.05:2014EN 61000-6-3, EN 60950-1, EN 61000-6-1, EN 61000-6-3

Output Electrical Phase

1

Output Frequency Range

50Hz

Special Features

Auto Reset After Being in Protected, Compact, IP22, Lightweight, Two LED indicators

Inverter Directionality

DC to AC

Mounting Type

Chassis Mount

Maximum Input Current

333.3A

Number of Output Connections

2

Country of Origin

China