Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Modular Enclosure Enclosure Type, 89.4 x 89.9 x 65.2mm, ABS DIN Rail Enclosure

RS Stock No.: 206-9057Brand: RS PRO
brand-logo
View all in DIN Rail Enclosures

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Modular Enclosure

Body Material

ABS

DIN Rail Type

Enclosure

Length

89.4mm

Dimensions

89.4 x 89.9 x 65.2mm

Width

89.9mm

Height

65.2mm

Colour

Light Grey

Special Features

Self-Extinguishing

Terminal Type

PCB

Country of Origin

Poland

Stock information temporarily unavailable.

BD 3.878

BD 3.878 Each (Exc. Vat)

BD 4.266

BD 4.266 Each (inc. VAT)

RS PRO Modular Enclosure Enclosure Type, 89.4 x 89.9 x 65.2mm, ABS DIN Rail Enclosure

BD 3.878

BD 3.878 Each (Exc. Vat)

BD 4.266

BD 4.266 Each (inc. VAT)

RS PRO Modular Enclosure Enclosure Type, 89.4 x 89.9 x 65.2mm, ABS DIN Rail Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Enclosure Type

Modular Enclosure

Body Material

ABS

DIN Rail Type

Enclosure

Length

89.4mm

Dimensions

89.4 x 89.9 x 65.2mm

Width

89.9mm

Height

65.2mm

Colour

Light Grey

Special Features

Self-Extinguishing

Terminal Type

PCB

Country of Origin

Poland