RS PRO Momentary Foot Switch - Cast Iron Case Material, SP-CO, 20 A @ 250 V ac Contact Current, 250V Contact Voltage

Technical Document
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Case Material
Cast Iron
Contact Voltage Rating AC
250V
Contact Current Rating
20 A @ 250 V ac
Switch Environment
Heavy Duty
IP Rating
IP56
Guard Cover
Yes
Colour
Orange
Height
111mm
Width
149.22mm
Length
228.6mm
Dimensions
228.6 x 149.22 x 111mm
Country of Origin
United States
Product details
RS PRO Heavy Duty Shielded Industrial Foot Switches
RS PRO heavy duty foot switches which are ideal for industrial applications. The rugged cast metal construction is heavy enough to prevent the foot switch from sliding when being operated. The three holes on the switch lets you mount it to the floor or equipment. These foot switches also come with a shield for added protection.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of foot pedal switches includes:
116-827 – Momentary, DPDT
116-833 - Momentary, SPDT, Anti trip
116-849 - Momentary, SPDT
116-956 – Momentary, DPDT, Anti trip
Features and Benefits:
Contact rating 20A 125-250Vac
Full Shield
Orange cast iron body and pedal with sturdy aluminium shield for added protection
Rated to IP56
M20 cable entry
To prevent accidental operation a trip latch is included which has to be operated before the treadle can be depressed (116-833 and 116-956). Customer adjustment allows one pole to operate before the other if required.
Anti-skid rubber feet and 3 holes for rigid mounting to floor or equipment.
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Standards
EN 60529
BD 232.947
BD 232.947 Each (Exc. Vat)
BD 256.242
BD 256.242 Each (inc. VAT)
1
BD 232.947
BD 232.947 Each (Exc. Vat)
BD 256.242
BD 256.242 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 232.947 |
5 - 9 | BD 229.724 |
10+ | BD 223.608 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SP-CO
Foot Switch Type
Heavy Duty Foot Switch
Switch Operation
Momentary
Case Material
Cast Iron
Contact Voltage Rating AC
250V
Contact Current Rating
20 A @ 250 V ac
Switch Environment
Heavy Duty
IP Rating
IP56
Guard Cover
Yes
Colour
Orange
Height
111mm
Width
149.22mm
Length
228.6mm
Dimensions
228.6 x 149.22 x 111mm
Country of Origin
United States
Product details
RS PRO Heavy Duty Shielded Industrial Foot Switches
RS PRO heavy duty foot switches which are ideal for industrial applications. The rugged cast metal construction is heavy enough to prevent the foot switch from sliding when being operated. The three holes on the switch lets you mount it to the floor or equipment. These foot switches also come with a shield for added protection.
Foot switches are commonly used on large machinery were hand operated switches are a safety concern. RS PRO offers a range of footswitches and accessories to meet your requirements. The range has been RS approved meaning great value for money and high-quality you can rely on.
This range of foot pedal switches includes:
116-827 – Momentary, DPDT
116-833 - Momentary, SPDT, Anti trip
116-849 - Momentary, SPDT
116-956 – Momentary, DPDT, Anti trip
Features and Benefits:
Contact rating 20A 125-250Vac
Full Shield
Orange cast iron body and pedal with sturdy aluminium shield for added protection
Rated to IP56
M20 cable entry
To prevent accidental operation a trip latch is included which has to be operated before the treadle can be depressed (116-833 and 116-956). Customer adjustment allows one pole to operate before the other if required.
Anti-skid rubber feet and 3 holes for rigid mounting to floor or equipment.
Typical Applications
Foot switches are commonly used in applications where hands-free control is more practical or safer. They can be found on:
Industrial machinery and smaller power tools
Hospital beds
Dentist Chairs
Lamps
FAQs
What are the different types of switching options?
Switches are components that switch a circuit on or off by making contact or breaking contact, the two most common are:
Non-latching (Momentary) – this type of foot switch makes contact when you push it but breaks contact when you release it.
Latching (Maintained) – this type of foot switch needs to be pressed once for ON and again for OFF
Why would you use a footswitch?
As these switches are operated by the persons feet, this means that their hands are free so therefore allows the individual to multitask.
Standards
EN 60529