RS PRO Morse Taper Shank Reamer Bit, 26mm Diameter, 184 mm Overall
RS Stock No.: 188-2506Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShank Type
Morse Taper
Diameter
26mm
Overall Length
184 mm
Material
HSS
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 37.915
BD 37.915 Each (Exc. Vat)
BD 41.707
BD 41.707 Each (inc. VAT)
RS PRO Morse Taper Shank Reamer Bit, 26mm Diameter, 184 mm Overall
1
BD 37.915
BD 37.915 Each (Exc. Vat)
BD 41.707
BD 41.707 Each (inc. VAT)
RS PRO Morse Taper Shank Reamer Bit, 26mm Diameter, 184 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShank Type
Morse Taper
Diameter
26mm
Overall Length
184 mm
Material
HSS
Country of Origin
United Kingdom