Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Motor Controller, 24 → 48 V, 3 Phase, 20 A, Positioning, Speed Controller Function, 48 V

RS Stock No.: 206-417Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

RS Pro

Phase

3

Control Function

Positioning, Speed Controller

Supply Voltage

24 → 48 V

Current Rating

20 A

Voltage Rating

48 V

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia

Stock information temporarily unavailable.

BD 111.969

BD 111.969 Each (Exc. Vat)

BD 123.166

BD 123.166 Each (inc. VAT)

RS PRO Motor Controller, 24 → 48 V, 3 Phase, 20 A, Positioning, Speed Controller Function, 48 V

BD 111.969

BD 111.969 Each (Exc. Vat)

BD 123.166

BD 123.166 Each (inc. VAT)

RS PRO Motor Controller, 24 → 48 V, 3 Phase, 20 A, Positioning, Speed Controller Function, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Phase

3

Control Function

Positioning, Speed Controller

Supply Voltage

24 → 48 V

Current Rating

20 A

Voltage Rating

48 V

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia