Technical Document
Specifications
Brand
RS ProAccessory Type
Mounting Bracket
For Use With
M4 → M18 Proximity Sensors
Mounting Type
Rail
Distrelec Product Id
30404814
Country of Origin
United Kingdom
Product details
Rail Mounted Sensor Support Bracket
An ideal method to mount sensors onto conveyors and machinery where wide adjustments may be required.
Mounting bracket suitable for round proximity switches sized M4; M5; M8: M12; M14 and M18
Supplied with mounting collets to mount on 8mm or 12mm dia. rails
BD 11.033
BD 11.033 Each (Exc. Vat)
BD 12.136
BD 12.136 Each (inc. VAT)
1
BD 11.033
BD 11.033 Each (Exc. Vat)
BD 12.136
BD 12.136 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Mounting Bracket
For Use With
M4 → M18 Proximity Sensors
Mounting Type
Rail
Distrelec Product Id
30404814
Country of Origin
United Kingdom
Product details
Rail Mounted Sensor Support Bracket
An ideal method to mount sensors onto conveyors and machinery where wide adjustments may be required.
Mounting bracket suitable for round proximity switches sized M4; M5; M8: M12; M14 and M18
Supplied with mounting collets to mount on 8mm or 12mm dia. rails