RS PRO, Mounting Disc for use with Toroidal Transformer

RS Stock No.: 173-0027Brand: RS PRO
brand-logo
View all in Transformer Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Mounting Disc

For Use With

Toroidal Transformer

Overall Dimensions

50 (Dia.) x 1.2mm

Overall Depth

1.2mm

Material

MS-CRCA

Country of Origin

India

Product details

Toroid Transformer Mounting Accessories

Mounting disks for mounting toroidal transformers between 15 and 225VA

Stock information temporarily unavailable.

BD 104.500

BD 0.209 Each (In a Box of 500) (Exc. Vat)

BD 114.950

BD 0.230 Each (In a Box of 500) (inc. VAT)

RS PRO, Mounting Disc for use with Toroidal Transformer

BD 104.500

BD 0.209 Each (In a Box of 500) (Exc. Vat)

BD 114.950

BD 0.230 Each (In a Box of 500) (inc. VAT)

RS PRO, Mounting Disc for use with Toroidal Transformer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 2000BD 0.209BD 104.500
2500 - 4500BD 0.198BD 99.000
5000+BD 0.187BD 93.500

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Mounting Disc

For Use With

Toroidal Transformer

Overall Dimensions

50 (Dia.) x 1.2mm

Overall Depth

1.2mm

Material

MS-CRCA

Country of Origin

India

Product details

Toroid Transformer Mounting Accessories

Mounting disks for mounting toroidal transformers between 15 and 225VA