RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

RS Stock No.: 236-9260Brand: RS PRODistrelec Article No.: 30395027
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Distrelec Product Id

30395027

Country of Origin

China

You may be interested in
RS PRO Data Cable, 4 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
BD 36.9781 Reel of 100 Metres (Exc. Vat)
RS PRO Data Cable, 4 Cores, 0.055 mm², Unscreened, 30 AWG, 100m
BD 19.6261 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 39.270

BD 39.270 1 Reel of 100 (Exc. Vat)

BD 43.197

BD 43.197 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath

BD 39.270

BD 39.270 1 Reel of 100 (Exc. Vat)

BD 43.197

BD 43.197 1 Reel of 100 (inc. VAT)

RS PRO Multicore Industrial Cable, 4 Cores, 0.22 mm², DEF STAN, Unscreened, 100m, Black PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Data Cable, 4 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
BD 36.9781 Reel of 100 Metres (Exc. Vat)
RS PRO Data Cable, 4 Cores, 0.055 mm², Unscreened, 30 AWG, 100m
BD 19.6261 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

0.22 mm²

Sheath Material

PVC

Sheath Colour

Black

Control Cable Type

DEF STAN

Screened/Unscreened

Unscreened

Length

100m

CPR Certification

Eca

Distrelec Product Id

30395027

Country of Origin

China

You may be interested in
RS PRO Data Cable, 4 Cores, 0.22 mm², Unscreened, 24 AWG, 100m
BD 36.9781 Reel of 100 Metres (Exc. Vat)
RS PRO Data Cable, 4 Cores, 0.055 mm², Unscreened, 30 AWG, 100m
BD 19.6261 Reel of 100 Metres (Exc. Vat)