Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.22 mm²
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
100m
CPR Certification
Eca
Distrelec Product Id
30406983
Country of Origin
China
BD 58.955
BD 58.955 1 Reel of 100 (Exc. Vat)
BD 64.851
BD 64.851 1 Reel of 100 (inc. VAT)
1
BD 58.955
BD 58.955 1 Reel of 100 (Exc. Vat)
BD 64.851
BD 64.851 1 Reel of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
0.22 mm²
Sheath Material
PVC
Sheath Colour
Black
Control Cable Type
DEF STAN
Screened/Unscreened
Screened
Length
100m
CPR Certification
Eca
Distrelec Product Id
30406983
Country of Origin
China