RS PRO, Multitool Knife, 130mm Closed Length, 270g

Technical Document
Specifications
Brand
RS ProBlade Material
Stainless Steel
Knife Type
Multitool
Handle Material
Aluminium
Closed Length
130mm
Weight
270g
Country of Origin
China
Product details
RS Pro 14 in 1 Multi Tool
From RS PRO this handy multi-tool combines many tool solutions, from pliers to screwdrivers, in one handy handheld package. With a lightweight aluminium construction, this multitool ensures a long and reliable tool life. It even comes supplied in a canvas tool pouch for extra protection.
With a plethora of tool options in a compact design, this RS PRO multitool is an essential addition to any tool kit.
Features and Benefits
Aluminium construction
Compact design
Canvas pouch with pop button fastening
Return spring in handle for comfort and control
Functionality
This Multi-Tool Includes 14 unique functions;
Needle Nose Pliers- Ideal for manipulating soft and hard wire
Integrated Grip works as standard pliers- The pliers can be used to grip and twist part and fasteners
Wire Cutter and Stripper- Integrated into the pliers, this is ideal for cutting soft wire or stripping wire insulation
Phillips and Slotted Screwdrivers- Ideal for tightening and loosening common screws. There are three sizes of slotted screwdriver included.
Saw and Serrated Blade- perfect for sawing through soft and hard woods and some plastics, or cutting through twine or material.
Fine Edge Blade- A functional cutting edge with a variety of potential applications
A course and fine file- for smoothing and deburring
Bottle/Can Opener- Will open most bottle caps and tin cans
Applications
This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
15 functions: Long nose pliers, standard pliers, wire cutter, wire stripper, fine edge blade, saw, can opener, small slotted screwdriver, medium slotted screwdriver, phillips screwdriver, bottle opener, large slotted screwdriver, serrated blade, coarse & fine file.
BD 12.958
BD 12.958 Each (Exc. Vat)
BD 14.254
BD 14.254 Each (inc. VAT)
1
BD 12.958
BD 12.958 Each (Exc. Vat)
BD 14.254
BD 14.254 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBlade Material
Stainless Steel
Knife Type
Multitool
Handle Material
Aluminium
Closed Length
130mm
Weight
270g
Country of Origin
China
Product details
RS Pro 14 in 1 Multi Tool
From RS PRO this handy multi-tool combines many tool solutions, from pliers to screwdrivers, in one handy handheld package. With a lightweight aluminium construction, this multitool ensures a long and reliable tool life. It even comes supplied in a canvas tool pouch for extra protection.
With a plethora of tool options in a compact design, this RS PRO multitool is an essential addition to any tool kit.
Features and Benefits
Aluminium construction
Compact design
Canvas pouch with pop button fastening
Return spring in handle for comfort and control
Functionality
This Multi-Tool Includes 14 unique functions;
Needle Nose Pliers- Ideal for manipulating soft and hard wire
Integrated Grip works as standard pliers- The pliers can be used to grip and twist part and fasteners
Wire Cutter and Stripper- Integrated into the pliers, this is ideal for cutting soft wire or stripping wire insulation
Phillips and Slotted Screwdrivers- Ideal for tightening and loosening common screws. There are three sizes of slotted screwdriver included.
Saw and Serrated Blade- perfect for sawing through soft and hard woods and some plastics, or cutting through twine or material.
Fine Edge Blade- A functional cutting edge with a variety of potential applications
A course and fine file- for smoothing and deburring
Bottle/Can Opener- Will open most bottle caps and tin cans
Applications
This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Features and Benefits:
15 functions: Long nose pliers, standard pliers, wire cutter, wire stripper, fine edge blade, saw, can opener, small slotted screwdriver, medium slotted screwdriver, phillips screwdriver, bottle opener, large slotted screwdriver, serrated blade, coarse & fine file.