Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Nylon Bunny Clip, 10.2mm Max. Bundle

RS Stock No.: 269-1889Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Length

22mm

Depth

22mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Natural Nylon Bunny Clips

The RS PRO nylon bunny clips are a game-changer when it comes to cable management. These practical clips combine functionality with style. Crafted from nylon, it's designed to keep your cables organised and tidy. The bunny-shaped design adds a fun element to the usual cable management routine. Its versatile nature allows you to easily secure various cables together, preventing tangles and keeping your workspace or entertainment area neat and charming.

Features and Benefits

  • Made from natural nylon

  • Designed to securely retain cable bundles of various diameters

  • Preventing tangles

Typical Applications

They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing. These RS PRO bunny clips are ideal for securing and routing fibre or other lightweight cables into cabinets and racks.

Stock information temporarily unavailable.

BD 8.900

BD 8.900 1 Bag of 100 (Exc. Vat)

BD 9.790

BD 9.790 1 Bag of 100 (inc. VAT)

RS PRO Natural Nylon Bunny Clip, 10.2mm Max. Bundle

BD 8.900

BD 8.900 1 Bag of 100 (Exc. Vat)

BD 9.790

BD 9.790 1 Bag of 100 (inc. VAT)

RS PRO Natural Nylon Bunny Clip, 10.2mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2BD 8.900
3 - 5BD 8.640
6+BD 8.300

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Bunny Clip

Maximum Bundle Diameter

10.2mm

Affixing Method

Snap In

Material

Nylon 66

Colour

Natural

Length

22mm

Depth

22mm

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Natural Nylon Bunny Clips

The RS PRO nylon bunny clips are a game-changer when it comes to cable management. These practical clips combine functionality with style. Crafted from nylon, it's designed to keep your cables organised and tidy. The bunny-shaped design adds a fun element to the usual cable management routine. Its versatile nature allows you to easily secure various cables together, preventing tangles and keeping your workspace or entertainment area neat and charming.

Features and Benefits

  • Made from natural nylon

  • Designed to securely retain cable bundles of various diameters

  • Preventing tangles

Typical Applications

They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing. These RS PRO bunny clips are ideal for securing and routing fibre or other lightweight cables into cabinets and racks.