Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Nylon Cable Clamp, 3.1mm Max. Bundle

RS Stock No.: 269-1902Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

3.1mm

Affixing Method

Screw

Material

Nylon 66

Colour

Natural

Length

17mm

Width

9.6 mm

Depth

1.2mm

Dimensions [L x W x D]

17 x 9.6 x 1.2mm

Dimensions [L x W (x D)]

17 x 9.6 x 1.2mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.620

BD 4.620 1 Bag of 250 (Exc. Vat)

BD 5.082

BD 5.082 1 Bag of 250 (inc. VAT)

RS PRO Natural Nylon Cable Clamp, 3.1mm Max. Bundle

BD 4.620

BD 4.620 1 Bag of 250 (Exc. Vat)

BD 5.082

BD 5.082 1 Bag of 250 (inc. VAT)

RS PRO Natural Nylon Cable Clamp, 3.1mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 4.620
6 - 9BD 4.470
10 - 19BD 4.340
20+BD 4.320

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clamp

Maximum Bundle Diameter

3.1mm

Affixing Method

Screw

Material

Nylon 66

Colour

Natural

Length

17mm

Width

9.6 mm

Depth

1.2mm

Dimensions [L x W x D]

17 x 9.6 x 1.2mm

Dimensions [L x W (x D)]

17 x 9.6 x 1.2mm

Country of Origin

Taiwan, Province Of China