Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Steel Cable Clip, 8mm Max. Bundle

RS Stock No.: 182-3854Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

8mm

Affixing Method

Screw

Material

Steel

Colour

Natural

Length

56mm

Width

20 mm

Depth

8mm

Fire Behaviour

Fire Resistant

Dimensions [L x W x D]

56 x 20 x 8mm

Number of Apertures

3

Series

Safe-D F-Clips

Maximum Operating Temperature

1200°C

Dimensions [L x W (x D)]

56 x 20 x 8mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 9.130

BD 9.130 1 Bag of 100 (Exc. Vat)

BD 10.043

BD 10.043 1 Bag of 100 (inc. VAT)

RS PRO Natural Steel Cable Clip, 8mm Max. Bundle

BD 9.130

BD 9.130 1 Bag of 100 (Exc. Vat)

BD 10.043

BD 10.043 1 Bag of 100 (inc. VAT)

RS PRO Natural Steel Cable Clip, 8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

8mm

Affixing Method

Screw

Material

Steel

Colour

Natural

Length

56mm

Width

20 mm

Depth

8mm

Fire Behaviour

Fire Resistant

Dimensions [L x W x D]

56 x 20 x 8mm

Number of Apertures

3

Series

Safe-D F-Clips

Maximum Operating Temperature

1200°C

Dimensions [L x W (x D)]

56 x 20 x 8mm

Country of Origin

United Kingdom