Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Natural Steel Spring Clip

RS Stock No.: 182-3864Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Spring Clip

Affixing Method

Screw

Material

Steel

Colour

Natural

Length

50mm

Width

12 mm

Depth

8mm

Fire Behaviour

Fire Resistant

Maximum Operating Temperature

1200°C

Dimensions [L x W x D]

50 x 12 x 8mm

Number of Apertures

1

Series

Safe-D Spring-Clip

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 7.090

BD 7.090 1 Bag of 50 (Exc. Vat)

BD 7.799

BD 7.799 1 Bag of 50 (inc. VAT)

RS PRO Natural Steel Spring Clip

BD 7.090

BD 7.090 1 Bag of 50 (Exc. Vat)

BD 7.799

BD 7.799 1 Bag of 50 (inc. VAT)

RS PRO Natural Steel Spring Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Spring Clip

Affixing Method

Screw

Material

Steel

Colour

Natural

Length

50mm

Width

12 mm

Depth

8mm

Fire Behaviour

Fire Resistant

Maximum Operating Temperature

1200°C

Dimensions [L x W x D]

50 x 12 x 8mm

Number of Apertures

1

Series

Safe-D Spring-Clip

Country of Origin

United Kingdom