Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Navy Acrylic Beanie

RS Stock No.: 137-0291Brand: RS PRO
brand-logo
View all in Hats

Technical Document

Specifications

Brand

RS Pro

Style

Beanie

Colour

Navy

Material

Acrylic

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat
One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear

Stock information temporarily unavailable.

BD 6.590

BD 6.590 Each (Exc. Vat)

BD 7.249

BD 7.249 Each (inc. VAT)

RS PRO Navy Acrylic Beanie

BD 6.590

BD 6.590 Each (Exc. Vat)

BD 7.249

BD 7.249 Each (inc. VAT)

RS PRO Navy Acrylic Beanie
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Style

Beanie

Colour

Navy

Material

Acrylic

Adjustable

Yes

Country of Origin

China

Product details

RS Pro Original Cuffed Beanie

RS Pro Original Cuffed Beanie hat provides a comfortable and warm fit with a one size fit. The Beanie has a double layered knit and is made from soft touch acrylic.

FEATURES and BENEFITS:

Cuffed Beanie Hat
One size
100% Acrylic
Soft touch
Double layered knit
Comfortable fit
Warm

Multi-Functional Headwear