RS PRO Navy Coverall, M

Technical Document
Specifications
Brand
RS ProSize
M
Colour
Navy
Style
Coverall
Chest Size
46in
Material
Cotton, Polyester
Inside Leg
79cm
Closure Type
Zipper
Length
Regular
Country of Origin
China
Product details
RS Pro Liverpool Zipped Boilersuit / Coverall
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.
FEATURES and BENEFITS:
Liverpool Boiler suit / coverall
Fabric – Kingsmill 60% polyester, 35% cotton 245 g
50+ UPF fabric blocks 98% UV rays
Top quality
Professionally styled
Non-shrinking
Maintains shape
Excellent dye retention
Action back
Freedom of movement
8 Pockets
2 Way front zip
Hammer loop
Radio loop to attach radio
Comfortable
Hard-wearing
BD 23.446
BD 23.446 Each (Exc. Vat)
BD 25.791
BD 25.791 Each (inc. VAT)
1
BD 23.446
BD 23.446 Each (Exc. Vat)
BD 25.791
BD 25.791 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
M
Colour
Navy
Style
Coverall
Chest Size
46in
Material
Cotton, Polyester
Inside Leg
79cm
Closure Type
Zipper
Length
Regular
Country of Origin
China
Product details
RS Pro Liverpool Zipped Boilersuit / Coverall
RS Pro Liverpool zipped boiler suit coveralls are made from top quality material providing you with a professionally styled coverall. The boiler suit does not shrink and maintains its shape with excellent dye retention. An action back gives you freedom of movement and there is a 2 way front zip opening plus there are 8 pockets for plenty of storage.
FEATURES and BENEFITS:
Liverpool Boiler suit / coverall
Fabric – Kingsmill 60% polyester, 35% cotton 245 g
50+ UPF fabric blocks 98% UV rays
Top quality
Professionally styled
Non-shrinking
Maintains shape
Excellent dye retention
Action back
Freedom of movement
8 Pockets
2 Way front zip
Hammer loop
Radio loop to attach radio
Comfortable
Hard-wearing