Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Navy Polyester Fleece Jacket XXL

RS Stock No.: 137-0178Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

116 → 121cm

Colour

Navy

Material

Polyester

Hooded

No

Pockets

Front

Series

Classic

Size

XXL

Size UK

XXL

Fitting

Ungendered

Closure Type

Zip

Country of Origin

Bangladesh

Product details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue

Stock information temporarily unavailable.

BD 21.300

BD 21.300 Each (Exc. Vat)

BD 23.430

BD 23.430 Each (inc. VAT)

RS PRO Navy Polyester Fleece Jacket XXL

BD 21.300

BD 21.300 Each (Exc. Vat)

BD 23.430

BD 23.430 Each (inc. VAT)

RS PRO Navy Polyester Fleece Jacket XXL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Clothing Type

Fleece Jacket

Gender

Unisex

Size EUR

116 → 121cm

Colour

Navy

Material

Polyester

Hooded

No

Pockets

Front

Series

Classic

Size

XXL

Size UK

XXL

Fitting

Ungendered

Closure Type

Zip

Country of Origin

Bangladesh

Product details

RS Pro Classic Zip Fleece

RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments.

FEATURES and BENEFITS:

Classic Micro-Fleece
Cadet collar
Zip closure – self-coloured
2 Pockets
Elasticated cuffs
Twin needle stitching – seams and hems
Material – 100% Polyester
Sizes available – S, M, L, XL, 2XL
Various colours available including – Black, Green, Navy, Red, Royal Blue