RS PRO NC, NO Thermostats, 10A, -10°C to +80°C

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC, NO
Temperature Range
-10°C to +80°C
Country of Origin
China
BD 13.682
BD 13.682 Each (Exc. Vat)
BD 15.050
BD 15.050 Each (inc. VAT)
1
BD 13.682
BD 13.682 Each (Exc. Vat)
BD 15.050
BD 15.050 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 13.682 |
10 - 19 | BD 13.293 |
20 - 49 | BD 12.674 |
50+ | BD 11.476 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC, NO
Temperature Range
-10°C to +80°C
Country of Origin
China