Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO NC, NO Thermostats, 16A, 0°C to +60°C

RS Stock No.: 265-1578Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

16A

Contact Voltage

28 V

Switch Configuration

NC, NO

Temperature Range

0°C to +60°C

Country of Origin

China

Stock information temporarily unavailable.

BD 28.776

BD 28.776 Each (Exc. Vat)

BD 31.654

BD 31.654 Each (inc. VAT)

RS PRO NC, NO Thermostats, 16A, 0°C to +60°C

BD 28.776

BD 28.776 Each (Exc. Vat)

BD 31.654

BD 31.654 Each (inc. VAT)

RS PRO NC, NO Thermostats, 16A, 0°C to +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 28.776
10 - 19BD 27.626
20 - 49BD 26.136
50+BD 23.628

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

16A

Contact Voltage

28 V

Switch Configuration

NC, NO

Temperature Range

0°C to +60°C

Country of Origin

China