RS PRO NC Thermostats, 10A, -10°C to +50°C

RS Stock No.: 265-1571Brand: RS PRO
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC

Temperature Range

-10°C to +50°C

Country of Origin

China

Stock information temporarily unavailable.

BD 9.592

BD 9.592 Each (Exc. Vat)

BD 10.551

BD 10.551 Each (inc. VAT)

RS PRO NC Thermostats, 10A, -10°C to +50°C

BD 9.592

BD 9.592 Each (Exc. Vat)

BD 10.551

BD 10.551 Each (inc. VAT)

RS PRO NC Thermostats, 10A, -10°C to +50°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 9.592
10 - 19BD 9.284
20 - 49BD 8.855
50+BD 8.014

Technical Document

Specifications

Brand

RS Pro

Additional Features

Air Conditioning Control

Contact Rating

10A

Contact Voltage

250 V

Switch Configuration

NC

Temperature Range

-10°C to +50°C

Country of Origin

China