RS PRO NC Thermostats, 10A, -20°C to +60°C

Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-20°C to +60°C
Country of Origin
China
BD 14.558
BD 14.558 Each (Exc. Vat)
BD 16.014
BD 16.014 Each (inc. VAT)
1
BD 14.558
BD 14.558 Each (Exc. Vat)
BD 16.014
BD 16.014 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 14.558 |
10 - 19 | BD 14.028 |
20 - 49 | BD 13.366 |
50+ | BD 12.091 |
Technical Document
Specifications
Brand
RS ProAdditional Features
Air Conditioning Control
Contact Rating
10A
Contact Voltage
250 V
Switch Configuration
NC
Temperature Range
-20°C to +60°C
Country of Origin
China