Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO NDM1355 Sound Level Meter, 10kHz max with RS Calibration

RS Stock No.: 123-2342Brand: RS PRO
brand-logo
View all in Sound Level Meters

Technical Document

Specifications

Brand

RS Pro

Resolution

0.1 dB

DOSE Measurement

Yes

Weighting

A

Display Type

LCD

Battery Type

AAA

Calibrated

RSCAL

Interface Type

RS232

Maximum Frequency

10kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

0°C

Model Number p

NDM1355

Country of Origin

Taiwan, Province Of China

Product details

RS Pro NDM1355 Personal Noise Dose Meter

RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure.

Features and Benefits

Pocket size and lightweight
Accurate and very easy to use
Measures % noise dose, exposure time, sound level
Security lock (Power off)
Peak 140 dBA & 115 dBA RMS flags
Stores data up to 5 separate events
Real-time clock calendar/RS-232 interface
Dimensions 106 x 64 x 34 mm
Weight 350 g approximately (including batteries)

Areas of Application

Occupational noise
Noise in the workplace

Supplied with

Carry case, calibration screwdriver, AAA batteries (x4), user manual, software for Windows, RS-232 cable

Stock information temporarily unavailable.

P.O.A.

RS PRO NDM1355 Sound Level Meter, 10kHz max with RS Calibration

Calibration type

P.O.A.

RS PRO NDM1355 Sound Level Meter, 10kHz max with RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resolution

0.1 dB

DOSE Measurement

Yes

Weighting

A

Display Type

LCD

Battery Type

AAA

Calibrated

RSCAL

Interface Type

RS232

Maximum Frequency

10kHz

Maximum Operating Temperature

+50°C

Minimum Frequency

20 Hz

Minimum Operating Temperature

0°C

Model Number p

NDM1355

Country of Origin

Taiwan, Province Of China

Product details

RS Pro NDM1355 Personal Noise Dose Meter

RS Pro NDM1354 personal noise dose meter is designed to be carried by individuals moving between areas of varying noise levels and to provide unsupervised exposure assessments of the working environment. It does this by measuring accumulated noise exposure.

Features and Benefits

Pocket size and lightweight
Accurate and very easy to use
Measures % noise dose, exposure time, sound level
Security lock (Power off)
Peak 140 dBA & 115 dBA RMS flags
Stores data up to 5 separate events
Real-time clock calendar/RS-232 interface
Dimensions 106 x 64 x 34 mm
Weight 350 g approximately (including batteries)

Areas of Application

Occupational noise
Noise in the workplace

Supplied with

Carry case, calibration screwdriver, AAA batteries (x4), user manual, software for Windows, RS-232 cable