Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Neodymium Magnet 0.29kg, Width 4mm

RS Stock No.: 219-2235Brand: RS PRO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

RS Pro

Magnet Type

Disc

Width/Diameter

4mm

Pull Force

0.29kg

Thickness

2mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 0.4kg, Width 4mm
P.O.A.1 Box of 10 (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

RS PRO Neodymium Magnet 0.29kg, Width 4mm

P.O.A.

RS PRO Neodymium Magnet 0.29kg, Width 4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eclipse Neodymium Magnet 0.4kg, Width 4mm
P.O.A.1 Box of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Magnet Type

Disc

Width/Diameter

4mm

Pull Force

0.29kg

Thickness

2mm

Country of Origin

China

You may be interested in
Eclipse Neodymium Magnet 0.4kg, Width 4mm
P.O.A.1 Box of 10 (Exc. Vat)