Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Neodymium Magnet 0.39kg, Width 5mm

RS Stock No.: 219-2248Brand: RS PRO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

RS Pro

Magnet Type

Disc

Width/Diameter

5mm

Pull Force

0.39kg

Thickness

2mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Neodymium Magnet 0.39kg, Width 5mm

P.O.A.

RS PRO Neodymium Magnet 0.39kg, Width 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Magnet Type

Disc

Width/Diameter

5mm

Pull Force

0.39kg

Thickness

2mm

Country of Origin

China

You may be interested in