RS PRO Network Indoor IR CCTV Camera

Technical Document
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Network
Form Factor
Dome
Maximum Resolution
1920 x 1080pixels
Power Over Ethernet
No
Sensor Size
2.07MP
Vandal Resistant
No
IR
Yes
Audio Support
Yes
Focal Length
3.6mm
Diameter
137.9mm
Depth
105 mm
Country of Origin
Korea, Republic Of
BD 137.085
BD 137.085 Each (Exc. Vat)
BD 150.793
BD 150.793 Each (inc. VAT)
1
BD 137.085
BD 137.085 Each (Exc. Vat)
BD 150.793
BD 150.793 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Network
Form Factor
Dome
Maximum Resolution
1920 x 1080pixels
Power Over Ethernet
No
Sensor Size
2.07MP
Vandal Resistant
No
IR
Yes
Audio Support
Yes
Focal Length
3.6mm
Diameter
137.9mm
Depth
105 mm
Country of Origin
Korea, Republic Of