RS PRO NF Euro Socket 12 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac

Technical Document
Specifications
Brand
RS ProNumber of Sockets
12
Socket Type
NF Euro Socket
Mains Plug Type
CEE 7/7 German Schuko / French
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
16A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Country of Origin
China
BD 56.400
BD 56.400 Each (Exc. Vat)
BD 62.040
BD 62.040 Each (inc. VAT)
1
BD 56.400
BD 56.400 Each (Exc. Vat)
BD 62.040
BD 62.040 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 56.400 |
10+ | BD 52.355 |
Technical Document
Specifications
Brand
RS ProNumber of Sockets
12
Socket Type
NF Euro Socket
Mains Plug Type
CEE 7/7 German Schuko / French
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
16A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Country of Origin
China