Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Pipe Diameter
15mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Handle Colour
Red
Operating Pressure
40bar
Maximum Working Pressure bar
41.4bar
Maximum Working Pressure (bar)
41.4bar
Country of Origin
Italy
Product details
RS PRO PVC Covered Steel T-Handle Full Port Brass Ball Valve, Female - Female Thread
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and female to female threads and are suitable for high temperature hot water services in domestic, commercial and industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:
733-5192 - T handle ball valve 1/4 inch F-F
733-5202 - T handle ball valve 3/8 inch F-F
733-5205 - T handle ball valve 1/2 inch F-F
733-5209 - T handle ball valve 3/4 inch F-F
733-5218 - T handle ball valve 1 inch F-F
Features and Benefits:
High quality brass to EN 12165 and EN 12164
Full port to DIN 3357 for maximum flow
Pure PTFE self-lubricating seats with flexible-lip design
Dual sealing - valve can be operated from both directions for easier installation
Chrome plated brass ball for longer life
No metal-to-metal moving parts
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Maintenance free
Handle stops on body to avoid stresses at stem
Coated red T-handle
Handle clearly shows ball position
ISO 228 Female / Female BSPP threads
Silicone-free lubricant on all seals
Non shock cold water pressure = 40 bar for valves up to 2 inch flow diameter
-40°C +170°C temperature (non freezing)
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Warning
Minimum temperature operation of -40°C is NON FREEZING! Freezing of fluid in the installation may severely damage this valve.
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
BD 4.966
BD 4.966 Each (Exc. Vat)
BD 5.463
BD 5.463 Each (inc. VAT)
1
BD 4.966
BD 4.966 Each (Exc. Vat)
BD 5.463
BD 5.463 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 4.966 |
5 - 9 | BD 4.900 |
10+ | BD 4.824 |
Technical Document
Specifications
Brand
RS ProType
Full Bore, 2 Way
Ball Material
Chrome Plated Brass
Attachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Pipe Diameter
15mm
Safe for Use With
Air, Oil, Steam, Water
Handle Type
Lever
Handle Material
PVC Coated Steel
Maximum Working Pressure psi
600psi
Maximum Working Pressure (psi)
600psi
Handle Colour
Red
Operating Pressure
40bar
Maximum Working Pressure bar
41.4bar
Maximum Working Pressure (bar)
41.4bar
Country of Origin
Italy
Product details
RS PRO PVC Covered Steel T-Handle Full Port Brass Ball Valve, Female - Female Thread
RS PRO range of brass manual ball valves. Manual ball valves are used to operate shut off valves which control water flow and pressure. These quarter turn brass full bore ball valves have a t-handle and female to female threads and are suitable for high temperature hot water services in domestic, commercial and industrial applications.
Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. These valves are simple to use, you move the handle by a quarter of a turn to open or close the valve.
RS PRO have a great range of brass ball valves for the control of flow which can handle various pressures and high temperatures. Available in a variety of sizes:
733-5192 - T handle ball valve 1/4 inch F-F
733-5202 - T handle ball valve 3/8 inch F-F
733-5205 - T handle ball valve 1/2 inch F-F
733-5209 - T handle ball valve 3/4 inch F-F
733-5218 - T handle ball valve 1 inch F-F
Features and Benefits:
High quality brass to EN 12165 and EN 12164
Full port to DIN 3357 for maximum flow
Pure PTFE self-lubricating seats with flexible-lip design
Dual sealing - valve can be operated from both directions for easier installation
Chrome plated brass ball for longer life
No metal-to-metal moving parts
Blowout-proof nickel plated brass stem
Two FPM O-rings at the stem for maximum safety
Maintenance free
Handle stops on body to avoid stresses at stem
Coated red T-handle
Handle clearly shows ball position
ISO 228 Female / Female BSPP threads
Silicone-free lubricant on all seals
Non shock cold water pressure = 40 bar for valves up to 2 inch flow diameter
-40°C +170°C temperature (non freezing)
Typical Applications
Manual quarter turn ball valves are available in various sizes to meet a range of applications. They feature a manual hand lever and can be made from brass, stainless steel and plastic. Ball valves are popular as they are reliable and durable and still close securely over long periods making them suitable for shutoff and control applications.
Applications include:
Heating systems
Water treatment
Gas flow control
Liquid flow control
FAQs
How does a manual ball valve work?
A ball valve is a type of shut off valve that controls the flow of liquids or gases by its rotary ball. The valve is open when the balls hole is in line with the flow and closed when the ball is rotated by a quarter turn (90 degrees) by the valve handle.
What is the difference between full bore and reduced bore ball valves?
A full-bore ball valve (also known as full port) has an oversized ball so that the hole in the ball is the same size as the pipeline resulting in lover friction loss. In other words, the bore diameter has the same internal diameter as the pipe. A reduced bore valve has a smaller bore diameter than the internal diameter of the pipework it is on.
Warning
Minimum temperature operation of -40°C is NON FREEZING! Freezing of fluid in the installation may severely damage this valve.
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.