RS PRO, Nickel Plated Brass Hex Nut, DIN 439B, M5

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M5
Material
Brass
Type
Half
Finish
Nickel Plated
Width
8.0mm
Overall Height
2.70mm
Standards Met
DIN 439B
Product details
Nickel Plated Brass - Metric & Imperial BA Threads
Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing
BD 15.422
BD 15.422 1 Bag of 250 (Exc. Vat)
BD 16.964
BD 16.964 1 Bag of 250 (inc. VAT)
1
BD 15.422
BD 15.422 1 Bag of 250 (Exc. Vat)
BD 16.964
BD 16.964 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 15.422 |
5 - 9 | BD 14.910 |
10 - 29 | BD 14.377 |
30+ | BD 13.662 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M5
Material
Brass
Type
Half
Finish
Nickel Plated
Width
8.0mm
Overall Height
2.70mm
Standards Met
DIN 439B
Product details
Nickel Plated Brass - Metric & Imperial BA Threads
Metric threads to DIN 439B, Imperial to BS57
Nickel plated brass finish to resist tarnishing