RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded

RS Stock No.: 176-1960Brand: RS PRODistrelec Article No.: 30404058
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

1/4in

Material

Nickel Plated Brass

Thread Gender

Male

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 25.080

BD 2.508 Each (In a Pack of 10) (Exc. Vat)

BD 27.588

BD 2.759 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded

BD 25.080

BD 2.508 Each (In a Pack of 10) (Exc. Vat)

BD 27.588

BD 2.759 Each (In a Pack of 10) (inc. VAT)

RS PRO Nickel Plated Brass Male Coupler Nipple, G 1/4 Male 1/4in Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/4 Male

Coupling Gender

Male

Thread Size

1/4in

Coupling Type

Quick Connect Coupling Plug

Connection Type

Threaded

Hose Barb Connection

1/4in

Material

Nickel Plated Brass

Thread Gender

Male

Maximum Operating Pressure

12bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in