RS PRO Nitrile O-Ring O-Ring, 110.72mm Bore, 117.78mm Outer Diameter
RS Stock No.: 256-2367Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
110.72mm
Outside Diameter
117.78mm
Minimum Operating Temperature
-30°C
Thickness
3.53mm
Maximum Operating Temperature
+90°C
Country of Origin
India
Stock information temporarily unavailable.
BD 6.864
BD 6.864 1 Bag of 20 (Exc. Vat)
BD 7.550
BD 7.550 1 Bag of 20 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 110.72mm Bore, 117.78mm Outer Diameter
1
BD 6.864
BD 6.864 1 Bag of 20 (Exc. Vat)
BD 7.550
BD 7.550 1 Bag of 20 (inc. VAT)
RS PRO Nitrile O-Ring O-Ring, 110.72mm Bore, 117.78mm Outer Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
110.72mm
Outside Diameter
117.78mm
Minimum Operating Temperature
-30°C
Thickness
3.53mm
Maximum Operating Temperature
+90°C
Country of Origin
India