RS PRO Nitrile O-Ring O-Ring, 28mm Bore, 40mm Outer Diameter

Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
28mm
Outside Diameter
40mm
Minimum Operating Temperature
-30°C
Thickness
6mm
Maximum Operating Temperature
+90°C
Country of Origin
India
BD 5.626
BD 5.626 1 Bag of 25 (Exc. Vat)
BD 6.189
BD 6.189 1 Bag of 25 (inc. VAT)
1
BD 5.626
BD 5.626 1 Bag of 25 (Exc. Vat)
BD 6.189
BD 6.189 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
O-Ring
Material
Nitrile
Inside Diameter
28mm
Outside Diameter
40mm
Minimum Operating Temperature
-30°C
Thickness
6mm
Maximum Operating Temperature
+90°C
Country of Origin
India