Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Nitrile O-Ring O-Ring, 7.94mm Bore, 11.5mm Outer Diameter

RS Stock No.: 256-2174Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

7.94mm

Outside Diameter

11.5mm

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

+90°C

Country of Origin

India

Stock information temporarily unavailable.

BD 4.142

BD 4.142 1 Bag of 100 (Exc. Vat)

BD 4.556

BD 4.556 1 Bag of 100 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 7.94mm Bore, 11.5mm Outer Diameter

BD 4.142

BD 4.142 1 Bag of 100 (Exc. Vat)

BD 4.556

BD 4.556 1 Bag of 100 (inc. VAT)

RS PRO Nitrile O-Ring O-Ring, 7.94mm Bore, 11.5mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

Nitrile

Inside Diameter

7.94mm

Outside Diameter

11.5mm

Minimum Operating Temperature

-30°C

Thickness

1.78mm

Maximum Operating Temperature

+90°C

Country of Origin

India